What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3225C0G2J223J230AA

630V 22nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2J223J230AA.

IHS

Datasheet34 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+62.75%

CAD Models

Download TDK C3225C0G2J223J230AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.022uF 450volt NP0 5% T=2.3mm
630V 22nF C0G ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.022uF 630volt NP0 5% T=2.3mm
1210 C 22NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of TDK C3225C0G2J223J230AA provided by its distributors.

630V 22nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.022uF 630V C0G 5% Pad SMD 1210 125C T/R
Cap Ceramic 0.022uF 630V C0G 5% SMD 1210 125°C Blister Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x2.5x2.3mm
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 223, TOL: +/-5%, THICKNESS: 2.30 ± 0.20
Cap, 0.022Μf, 630V, 5%, C0G/Np0, 1210; Capacitance:22000Pf; Voltage Rating:630V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Tdk; Operating Rohs Compliant: Yes |Tdk C3225C0G2J223J230AA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos