What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216X5R0J476M

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R0J476M.

IHS

Datasheet29 pages24 years ago

Future Electronics

Master Electronics

element14

_legacy Avnet

CAD Models

Download TDK C3216X5R0J476M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.208
Stock
27,176
2,171,926
2,171,926
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

TAIYO YUDENJMK316ABJ476MLHT
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ476ML-T
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316ABJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3Volts X5R +/-20% 1206 STD
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X5R0J476M provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Cap Ceramic 47uF 6.3V X5R 20% SMD 1206 85C Plastic T/R
CAPACITOR CERAMIC, 47UF, 6.3V, X5R, 3216; Dielectric Characteristic:X5R; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Temperature Coefficient:± 15%; Capacitor Case Style:1206; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1206, X5R, 6.3V, 47UF; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos