What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3216C0G2A104J160AC

100V 100nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216C0G2A104J160AC.

IHS

Datasheet34 pages4 years ago

TDK

Future Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.92%

CAD Models

Download TDK C3216C0G2A104J160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.165
$ 0.165
Stock
777,868
1,751,359
1,751,359
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-03-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CGA Series 1206 100 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 100nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 25volts C0G 5%
50V 100nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216C0G2A104J160AC provided by its distributors.

100V 100nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 100V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 0.1uF 100V C0G 5% SMD 1206 125°C Tape and Reel
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 104, TOL: +/-5%, THICKNESS: 1.60+/-0.20
Ceramic Capacitor 100nF, 100V, 1206, ±5 %

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos