What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X7T2E104K125AA

250V 100nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7T2E104K125AA.

Newark

Datasheet34 pages4 years ago
Datasheet55 pages11 years ago
Datasheet32 pages11 years ago

TDK

TME

Inventory History

3 month trend:
-25.00%

CAD Models

Download TDK C2012X7T2E104K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.15
Stock
1,466,081
1,639,716
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 100nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 0805, X7T, CGA4J3X7T2E104K125AA
Cap Ceramic 0.1uF 250V X7T 20% Pad SMD 0805 Soft Termination 125C Automotive T/R
Cap Ceramic 0.1uF 4V X7T 10% Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.10uF 4volts *Derate Voltage/Temp

Descriptions

Descriptions of TDK C2012X7T2E104K125AA provided by its distributors.

250V 100nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 0.1 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 0.1uF 250V X7T 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.1uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Capacitor MLCC 0805 X7T 100nF 250V
RS APAC
Cap, 0.1Uf, 250V, Mlcc, 0805; Capacitance:0.1Μf; Voltage(Dc):250V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Product Range:C Series; Product Length:2.01Mm; Msl:- Rohs Compliant: Yes |Tdk C2012X7T2E104K125AA
Capacitance nF = 100 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7T / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7T2E104K125AA.