What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X6S0G226M085AC

4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.194
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X6S0G226M085AC.

IHS

Datasheet57 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012X6S0G226M085AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.117
$ 0.117
Stock
182,324
1,508,267
1,508,267
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
850 µm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 6 days ago)

Related Parts

0805 22 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENAMK212AC6226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 4V X6S +/-20% 0805 Gen Purp
0805 22 uF 4 V ±20% Tolerance X6S Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21X226MQQNNNE
CL21 Series 0805 22 uF 6.3 V ±20 % X6S SMT Multilayer Ceramic Chip Capacitor
TAIYO YUDENJMK212BC6226MG-T
6.3V 22uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 20%, X6S, 0805 2012 Metric - T/R

Descriptions

Descriptions of TDK C2012X6S0G226M085AC provided by its distributors.

4V 22uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 4V X6S 0805 / 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 4, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 0.85 ± 0.10
Cap Ceramic 22uF 4V X6S 20% SMD 0805 105C T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X6S0G226M085AC.