What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012X5R1V335K125AC

Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT: 2x1.25x1.25mm
$ 0.158
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1V335K125AC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-0.80%

CAD Models

Download TDK C2012X5R1V335K125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.177
Stock
34,891
43,379
Authorized Distributors
5
5
Capacitance
3.3 µF
3.3 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

25V 3.3uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
35V 3.3uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 3.3uF X6S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 3.3 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C335K8PACTU
0805 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%

Descriptions

Descriptions of TDK C2012X5R1V335K125AC provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
Mlcc,0805,x5R,35V,3.3Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X5R1V335K125AC
EIA CASE SIZE: 0805, VOLTAGE: 35, CAP VALUE: 335, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 3.3uF 35V X5R 10% Pad SMD 0805 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos