What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X5R1E335M080AC

25V 3.3uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1E335M080AC.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-24.54%

CAD Models

Download TDK C1608X5R1E335M080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C335M9PACTU
3.3uF ±20% 6.3V X5R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
6.3V 3.3uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 3.3uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A335MQ8NNNC
Multilayer Ceramic Capacitor, 3.3 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
TAIYO YUDENJMK107BJ335MA-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
Multilayer Ceramic Capacitor, Grm Series, 3.3 - F, - 10%, X5r, 10 V, 0603 [1608 Metric]

Descriptions

Descriptions of TDK C1608X5R1E335M080AC provided by its distributors.

25V 3.3uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 335, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 3.3uF 25V X5R 20% Pad SMD 0603 85C Low ESR T/R
CAP, MLCC, 3.3UF, 25V, X5R, 0603; Capacitance:3.3µF; Voltage(DC):25V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Width:0.8mmRoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos