What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X5R1C155M080AB

Multilayer Ceramic Chip Capacitors, Capacitance=1.5μF, LxWxT: 1.6x0.8x0.8mm
$ 0.059
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R1C155M080AB.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-1.20%

CAD Models

Download TDK C1608X5R1C155M080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.064
Stock
51,349
68,904
Authorized Distributors
4
5
Capacitance
1.5 µF
1.5 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

16V 1.5uF JB 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1.5uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 1.5uF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608X5R1C155M080AB provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=1.5μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0603
Mlcc,0603,x5R,16V,1.5Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X5R1C155M080AB
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 155, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 1.5uF 16V X5R 20% Pad SMD 0603 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos