What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1608X5R0J155M080AB

6.3V 1.5uF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X5R0J155M080AB.

Newark

Datasheet55 pages12 years ago

CAD Models

Download TDK C1608X5R0J155M080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-12-31
LTD Date2017-03-31

Related Parts

25V 1.5uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1.5uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1.5uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.5uF 4V X5R 20% Pad SMD 0201 85C T/R
KYOCERA AVX0805ZD155KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1.5uF X5R 0805 10% Tol

Descriptions

Descriptions of TDK C1608X5R0J155M080AB provided by its distributors.

6.3V 1.5uF X5R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1.5uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 6.3, CAP VALUE: 1500000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
CAPACITOR CERAMIC 1.5UF, 6.3V, X5R, 20%, 0603; Capacitance:1.5µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Capacitor Case Style:0603 [1608 Metric]; Capacitor Terminals:SMD; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos