Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C1608C0G2E221J080AA

C Series 0603 220 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G2E221J080AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+169%

CAD Models

Download TDK C1608C0G2E221J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.046
$ 0.046
Stock
1,942,790
1,013,456
1,013,456
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0603 5%
Multilayer Ceramic Capacitor, Cga Series, 220 Pf, - 5%, C0G / Np0, 250 V, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0603 5% AEC-Q200
Yageo GroupC0603C221J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0603 5%
0603 220 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 220pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C1608C0G2E221J080AA provided by its distributors.

C Series 0603 220 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
250V 220pF 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 250V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=220pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 250, CAP VALUE: 220, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
220pF ±5% C0G(NP0) 250V 0603 SMD mount 1.6mm*800μm*800μm
Capacitance:220Pf; Voltage(Dc):250V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Product Length:1.6Mm; Product Width:0.85Mm; Qualification:- Rohs Compliant: Yes |Tdk C1608C0G2E221J080AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608C0G2E221J080AA.