TDK C1608C0G1H331F080AA

Mlcc, 0603, c0G, 50V, 330Pf, 0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G1H331F080AA
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1H331F080AA.

IHS

Datasheet57 pages3 years ago

TDK

Inventory History

3 month trend:
-41.04%

CAD Models

Download TDK C1608C0G1H331F080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.32
$ 0.32
Stock
125,967
529,808
529,808
Authorized Distributors
3
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 2 days ago)

Related Parts

0603 330 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A331FAT2A
0603 330 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C331J5GACTU
50V 330pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 330 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 330pF 5% C0G 50V 0603 Paper T/R
Yageo GroupC0603C331K5GACTU
Cap Ceramic 330pF 50V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R

Descriptions

Descriptions of TDK C1608C0G1H331F080AA provided by its distributors.

Mlcc,0603,c0G,50V,330Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G1H331F080AA
C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±1% 330pF
Cap Ceramic 330pF 50V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:1.6x0.8x0.8mm
MLCC 330pF C0G(NP0) ±1% 50V 0603 SMD 1.6mm × 800μm × 800μm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 330, TOL: +/-1%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos