What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C1005X5R1E223K050BA

25V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X5R1E223K050BA.

TME

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+13.51%

CAD Models

Download TDK C1005X5R1E223K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.013
$ 0.013
Stock
568,979
89,901
89,901
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK105BJ223KV-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.022 uF, ± 10 %, 0402, X5R/B, RoHS
25V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 16V X5R 0402 / Chip Multilayer Ceramic Capacitors for General Purpose
0402 10 V 0.022 uF X5R ±10% Tolerance Multilayer Ceramic Capacitor
6.3V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X5R1H223K050BB

Descriptions

Descriptions of TDK C1005X5R1E223K050BA provided by its distributors.

25V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402
Eia Case Size: 0402, Voltage: 25, Cap Value: 22000, Tol: +/-10%, Thickness: 0.50 ± 0.05
CAPACITOR CERAMIC 0.022UF 25V, X5R, 10%, 0402, FULL REEL
Cap Ceramic 0.022uF 25V X5R 10% Pad SMD 0402 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos