What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1H101J030BA

C Series 0201 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1H101J030BA.

IHS

Datasheet57 pages4 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
-1.53%

CAD Models

Download TDK C0603C0G1H101J030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.004
$ 0.004
Stock
4,138,057
53,908,713
53,908,713
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 100pF 50volts C0G +/-5%
Cap Ceramic 100pF 50V C0G 5% SMD 0201 125°C Paper T/R
50V 100pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C101J3GACTU
Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125°C Extreme Low ESR T/R
25V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1H101J030BA provided by its distributors.

C Series 0201 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 100pF null 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201
TDK C0603C0G1H101J030BA CERAMIC CAPACITOR 100PF 50V, C0G, 5%, 0201
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:0.6x0.3x0.3mm
Cap Ceramic 100pF 50V C0G 5% SMD 0201 125°C T/R
Avnet Japan
EIA CASE SIZE: 0201, VOLTAGE: 50, CAP VALUE: 100, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
Capacitance:100Pf; Voltage(Dc):50V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Product Length:0.6Mm; Product Width:0.3Mm; Qualification:- Rohs Compliant: Yes |Tdk C0603C0G1H101J030BA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1H101J030BA.