What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603C0G1E070D030BA

25V 7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E070D030BA.

IHS

Datasheet57 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+258%

CAD Models

Download TDK C0603C0G1E070D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.005
$ 0.005
Stock
502,848
523,351
523,351
Authorized Distributors
6
6
6
Capacitance
7 pF
7 pF
7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

0201 7 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 7PF 25V C0G/NP0 0201 / 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Multilayer Ceramic Capacitors 0201 25V C0G 7R0 0.1pF
25V 7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C6R8BA3GNNC
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E070D030BA provided by its distributors.

25V 7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 7pF 25V C0G 0.5pF Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=7pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 7, TOL: +/-0.50PF, THICKNESS: 0.30 ± 0.03
Capacitor Ceramic 7Pf 25V, C0G/Np0, 0.5Pf, 0201; Capacitance:7Pf; Voltage(Dc):25V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C0603C0G1E070D030BA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E070D(030BA)