What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E6R0DA01D

0201 6 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E6R0DA01D.

element14 APAC

Datasheet0 pages0 years ago

TME

Ciiva

X-ON

Future Electronics

Inventory History

3 month trend:
-2.47%

CAD Models

Download Murata GRM0335C1E6R0DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.015
$ 0.015
Stock
248,448
359,592
359,592
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
0402 6 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 6 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C5R6DBANNNC
Cap Ceramic 5.6pF 50V C0G 0.5pF SMD 0805 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0402 0.25pF

Descriptions

Descriptions of Murata GRM0335C1E6R0DA01D provided by its distributors.

0201 6 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.0pF 25volts C0G +/-0.5pF
Multilayer Ceramic Capacitor, Grm Series, 6 Pf, - 0.5Pf, C0G / Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes
CAP CER 6PF 25V NP0 0201 / Cap Ceramic 6pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 6pF ±0.5pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603M/0201
Chip Capacitance (Mlcc) 0201 6pF ±0.5pF 25V C0G (NP0)
CAP, 6PF, 25V, C0G/NP0, 0201; Capacitance: 6pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E6R0DA01D.