What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B82422A3471K100

Inductor RF Molded Wirewound 0.47uH 10% 1MHz 22Q-Factor Ceramic 0.15A 2.2Ohm DCR 1210 Automotive T/R
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A3471K100.

TDK

Datasheet10 pages6 years ago

EPCOS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 470nH 10% 10MHz 15Q-Factor Air 160mA 2.8Ohm DCR 0805 Embossed T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
TAIYO YUDENLK1005R47K-T
Inductor RF Shielded Multi-Layer 0.47uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.42Ohm DCR 0402 T/R
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 500nH 10% 1MHz 60Q-Factor Ferrite 260mA 572mOhm DCR 1206 Embossed T/R
Ind RF Choke Bobbin Core 470nH 10% 25MHz 40Q-Factor Ferrite 1A AXL Bag

Descriptions

Descriptions of TDK B82422A3471K100 provided by its distributors.

Inductor RF Molded Wirewound 0.47uH 10% 1MHz 22Q-Factor Ceramic 0.15A 2.2Ohm DCR 1210 Automotive T/R
SURFACE MOUNT INDUCTOR General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
Epcos B82422A WireWound SMDinductor w/ CeramicCore; 470 nH +/-10% 150mA Idc Q:22
SMD / SMT Inductors (Coils), L=0.47μH, 3.2mm x 2.5mm [EIA 1210]
Inductor, 470Nh, 150Ma, +10%, 480Mhz; Inductance:470Nh; Dc Resistance Max:2.2Ohm; Self Resonant Frequency Min:480Mhz; Dc Current Rating:150Ma; Inductor Case Style:1210 [3225 Metric]; Product Range:b82422A Series; No. Of Pins:2Pins Rohs Compliant: Yes
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A3471-K100
  • B82422A3471K100.