What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B82422A1122J100

Inductor RF Molded Wirewound 1.2uH 5% 1MHz 20Q-Factor Ferrite 0.37A 0.37Ohm DCR 1210 Automotive T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82422A1122J100.

Farnell

Datasheet10 pages6 years ago

EPCOS

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 390mA 750mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 1.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 390mA T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 1.2uH 5% 7.96MHz 35Q-Factor Ferrite 0.31A 2Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK B82422A1122J100 provided by its distributors.

Inductor RF Molded Wirewound 1.2uH 5% 1MHz 20Q-Factor Ferrite 0.37A 0.37Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor, 1.2Uh, 300Mhz, 1210 Rohs Compliant: Yes |EPCOS (TDK) B82422A1122J100
SMD / SMT Inductors (Coils), L=1.2μH, 3.2mm x 2.5mm [EIA 1210]
IND WIREWOUND 1.2UH 370M OHM 5% 1210 SMD
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82422-A1122-J100
  • B82422-A1122J100