What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57891S103F8

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3950K Bulk Automotive
$ 0.931
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891S103F8.

element14 APAC

Datasheet0 pages0 years ago
Datasheet19 pages17 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 10000ohm, Through Hole Mount
Thermistor NTC 10K Ohm 10% 2-Pin Radial 3950K >= -3.5 Bulk Automotive
NTC Thermistor, 10000ohm, Through Hole Mount
NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor

Descriptions

Descriptions of TDK B57891S103F8 provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3950K Bulk Automotive
NTC Thermistor, 10000ohm, Through Hole Mount
NTC THERMISTOR 10K OHM 1% DISC
NTC THERMISTOR S891 /10 K/F8 1 %
THERMISTOR, NTC, RADIAL, 10KOHM; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-1% to +1%; Beta Value (K):3950K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-55°C; Operating Temperature Max:155°C; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891-S103-F8
  • B57891S 103F 8