Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57237S229M

Epcos 2.2Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57237S229M.

IHS

Datasheet20 pages12 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NTC THERMISTOR 2.2 OHM 20%
Thermistor NTC 2.2 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
TE ConnectivityRXEF030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
Epcos 2Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
Thermistor NTC 2Ohm 20% 2-Pin Cardboard T/R

Descriptions

Descriptions of TDK B57237S229M provided by its distributors.

Epcos 2.2Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 2.2 Ohm 20% 2-Pin Radial 2800K Bulk
Thermistor Resistance technical notation: 2R2 Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 2.2 Ohm W 25/100 value: 2800 K
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:2.2ohm; Beta Value (K):2800; Beta Value Lower Limit Temperature:25°C; Body Diameter:15mm; Current Max:7A; Current Temperature:25°C; Lead Length:25mm; Operating Temperature Max:+170°C; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 20%; Resistance Tolerance +:20%; Resistance Tolerance -:20%; Series:B572; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S229-M
  • B57237-S229M
  • B57237/S229/M
  • B57237S 229 M
  • B57237S 229M