TDK B32922C3683M

68nF ±20% polypropylene 15mm 305V 305V Through hole mounting 5mm(width)*5mm(height)
$ 0.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3683M.

Future Electronics

Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Datasheet18 pages17 years ago

Farnell

Inventory History

3 month trend:
-2.97%

Related Parts

Yageo GroupR46KI26800001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
B32921C Series-0.068uF 305V 6mm x 12mm x 13mm 20% LS=10 Film Suppression Cap X2
Film Capacitor, 68nF ±20%, Polypropylene, 10mm Pitch, 630V DC, 305V AC, TH, 13mm × 6mm × 12mm
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, 68nF ±20%, Polypropylene, 10mm Pitch, 630V DC, 305V AC, TH, 13mm × 6mm × 12mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of TDK B32922C3683M provided by its distributors.

68nF ±20% polypropylene 15mm 305V 305V Through hole mounting 5mm(width)*5mm(height)
FILM CAP MKP X2 0.068µF 20% 305Vac LS 15mm
CAPACITOR, X2, 68NF, 305V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.068µF; Capacitance Tolerance:± 20%; Voltage Rating:305V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; External Depth:5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos