Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32652A1682J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A1682J.

IHS

Datasheet39 pages13 years ago

Newark

Future Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-H12682JV
ECWH, Met Polyprop Film Cap Radial Lead 1250VDC, 0.0068uF, +-5%, LS=15mm, Blk ST
Yageo GroupPHE450SB4680JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068Uf, Through Hole Mount

Descriptions

Descriptions of TDK B32652A1682J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 1600V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 110C Automotive Bulk
6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Film Capacitor; Capacitor Type:High Pulse; Capacitance:0.0068µF; Capacitance Tolerance:± 5%; Series:MKP; Voltage Rating:1600VDC; Capacitor Dielectric Type:Polypropylene; Package/Case:7 x 12.5 x 18; Lead Spacing:15mm ;RoHS Compliant: Yes
CAPACITOR, 6.8NF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.0068µF; Capacitance Tolerance:± 5%; Voltage Rating:1600VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:12.5mm; External Length / Height:18mm; External Width:7mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:500V; Voltage Rating VDC:1600V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A1682-J