Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32560J1105K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J1105K.

IHS

Datasheet32 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.29%

CAD Models

Download TDK B32560J1105K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

Cap Film 1uF 100V PET 10%( 11.5 X 4.5 X 6.9mm) Radial Stacked 10mm 125C Bulk
Cap Film 1uF 100V PET 10% (11.5 X 4.5 X 6.9mm) Radial 10mm 125°C Ammo Pack
Cap Film 1uF 63V PET 10%( 9 X 4 X 6.8mm) Radial Stacked 7.5mm 125C Bulk
PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82EC4100DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32560J1105K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Epcos 1uF +/-10% 100 V dc; 63 V ac; B32560 Through Hole Polyester Film Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 7.5 mm Capacitance: 1 uF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm
CAPACITOR, 1UF, 100V; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 1.0UF, 100V; Capacitance:1µF; Tolerance, Capacitance:± 10%; Series:B32560; Voltage, Rating:100V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:5.5mm; External Length / Height:7mm; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:63V; Voltage Rating, DC:100V; Width, External:9mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32560-J1105-K
  • B32560J1105K.