Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQV1104JM

Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.07
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1104JM.

Panasonic

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

CAD Models

Download Panasonic ECQV1104JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR82EC3100AA70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100DQ70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100Z370J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1Uf, Through Hole Mount
Cap Film 0.1uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.1uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQV1104JM provided by its distributors.

Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Panasonic ECQV1104JM - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.0082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP FILM 0.1UF 5% 100VDC RADIAL / 0.1 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial
Capacitor,Polyester Metallized,Cap 0.1 uF,Tol 5%,Vol-Rtg 100 VDC,Radial,STR,Blk | Panasonic Electronic Components ECQ-V1104JM
CAP, 0.1µF, 100V, 5%, PET; Capacitance: 0.1µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead S
Capacitor Polyester Film, 0.1Uf, 100V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Qualification:-Rohs Compliant: Yes |Panasonic ECQ-V1104JM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1104JM