Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQV1H104JL

Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQV1H104JL.

Panasonic

Datasheet3 pages7 years ago

Newark

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ECQV1H104JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR82DC3100DQ50J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100AA50J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Yageo GroupR82DC3100Z350J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ECQV1H104JL provided by its distributors.

Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-V 50V 0.1muF ±5% 0.287Lx0.157W 7.30mmx4.00mm
Capacitor Film 0.1uF 50VDC PET 5% 7.3 X 4 X 5mm RDL 5mm Bulk
Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105C Bulk
Panasonic ECQV1H104JL - Film Capacitors (Electronic Equipment Use)
Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk
Film Chip Capacitor, 100V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor,Polyester Metallized,Cap 0.1 uF,Tol 5%,Vol-Rtg 50 VDC,Radial,STR,Bulk | Panasonic Electronic Components ECQ-V1H104JL
CAP, 0.1µF, 50V, 5%, PET, THROUGH HOLE; Capacitance: 0.1µF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Le
Capacitor Polyester Film, 0.1Uf, 50V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):50V; Humidity Rating:-Rohs Compliant: Yes |Panasonic ECQ-V1H104JL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-V1H104JL