Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32522C225J

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C225J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Verical

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Yageo GroupR82CC4220AA70J
Cap Film 2.2uF 50V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82CC4220Z370J
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR82CC4220DQ70J
Cap Film 2.2uF 50V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32522C225J provided by its distributors.

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 5% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 125C Automotive Bulk
FILM CAPACITOR Radial film capacitor 5% 2.2muF 40V
CAPACITOR POLY FILM FILM 2.2UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C 225-J
  • B32522-C225-J
  • B32522C 225J