Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32023A3473M

Epcos B32023 47nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32023A3473M.

TME

Datasheet18 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-100%

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Epcos B32022 47nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32022A3473M
PanasonicECQ-U2A473MN
Cap Film 0.047uF 250VAC PET/PP 20% 25.5 X 7 X 14mm RDL 21.5mm Bulk
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupPME271E547MR30
Paper Capacitor, Multilayer, Paper, 630V, 20% +Tol, 20% -Tol, 0.047Uf, Through Hole Mount

Descriptions

Descriptions of TDK B32023A3473M provided by its distributors.

Epcos B32023 47nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Cap Film Suppression Y2 0.047uF 1500VDC/300VAC PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110C Automotive Bulk
CAPACITOR, Y2, 47NF, 300V; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:300V; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; SVHC:No SVHC (19-Dec-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:6mm; External Length / Height:15mm; External Width:26.5mm; No. of Pins:2; Termination Type:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32023A3473M.