TDK-Lambda ZWS75BAF-15/L

AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
$ 87.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS75BAF-15/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaZWS50BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 52.5W, Hybrid
TDK-LambdaZWS100BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid
TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC 24VIN 1-OUT 15V 1.5A 7.5W Medical 18-Pin Metal DIP SMD Tube
Module DC-DC 24VIN 1-OUT 15V 0.667A 10W Medical 18-Pin Metal DIP SMD Tube
Recom PowerRP08-2412SAW/SMD
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 666

Descriptions

Descriptions of TDK-Lambda ZWS75BAF-15/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Switching Power Supplies 15V 5A, 75W W/ L bracket case
AC-DC Power Supplies, PCB type, Output: 75W, 15V, Option: With chassis
Power Supply;AC-DC;75W75W85265VACACDC,115230VAC,Output 15V 5A,75W
AC/DC Power Supply Single-OUT 15V 5A 18-Pin
SMPS, AC-DC, 75W, 15VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:15VDC; Output Current:5A; Power Rating:75W; Length:149.86mm; Width:50.038mm; Height:33.02mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS75BAF15/L
  • ZWS75BAF15L