Descriptions of TDK-Lambda ZWS100BAF-15 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid
AC-DC, Open Frame, 85-265V, 15V 6.7A, 100.5W
TDK-Lambda 100.5W Switching Power Supply, 15V DC Out, 6.7A Out, 1 Output
AC-DC Power Supplies, PCB type, Output: 100.5W, 15V, Standard type
Switching Power Supplies 100W 15V 6.7A
AC/DC Power Supply Single-OUT 15V 6.7A 18-Pin
TDK-Lambda 100.5WSwitch Mode Power Supply, 15V DC output voltage 6.7Aoutput_current, 1Output point
Power Supply,Switch Mode,15V,6.7A,100.5W
RS APAC
PSU, SWITCH MODE, 15V, 100W; No. of Outputs:1 Output; Power Rating (Covection Cooling):100.5W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Volt
Ac-Dc Converter, Open Frame, 1 O/P, 100.5W, 6.7A, 15V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:100.5W; Corriente De Salida Máx.:6.7A |Tdk-Lambda ZWS100BAF-15.