TDK-Lambda ZWS50BAF-15

AC-DC Regulated Power Supply Module, 1 Output, 52.5W, Hybrid
$ 70.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-15.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Ciiva

element14 APAC

Inventory History

3 month trend:
-1.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS100BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 100.5W, Hybrid
TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-LambdaZWS50BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 52.5W, Hybrid
POWER SUPPLY, AC-DC,15V,3.5A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,53W, ZWS SERIES
Switching Power Supplies 50W 15V 3.5A AC-DC 115-230VAC
AC-DC, Open Frame, 85-265V, 15V 3.5A, 52.5W
AC-DC Power Supplies, PCB type, Output: 52.5W, 15V, Standard type
AC/DC Power Supply Single-OUT 15V 3.5A 18-Pin
50W 1 85V(AC) 265V(AC) 120mV 15V base mount 132mm*50mm*26mm
Ac-Dc Converter, Open Frame, 1 O/p, 52.5W, 3.5A, 15V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):52.5W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:25.908Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS50BAF15