TDK-Lambda ZWS50BAF-12/A

Switching Power Supplies 12V 4.3A 51.6W W/ L bracket & Cover
$ 74.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-12/A.

Sager Power Systems

Datasheet6 pages6 years ago
Datasheet2 pages14 years ago

IHS

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-12/A
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-LambdaZWS150BAF-12/L
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
5W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 420
Recom PowerRP08-2412SAW/SMD
8W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 666
Recom PowerRP12-2412SAW/SMD
12W DC/DC-Converter 'POWERLINE' SMD 1.6kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 1000

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-12/A provided by its distributors.

Switching Power Supplies 12V 4.3A 51.6W W/ L bracket & Cover
AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid
Power Supply;AC-DC;51.6W51.6W85265VACACDC,115230VAC,Output 12V 4.3A,51.6W
AC-DC Power Supplies, PCB type, Output: 51.6W, 12V, Option: With cover
AC-DC, Enclosed, 85-265V, 12V 4.3A, 51.6W, With cover
TDK-Lambda 51.6W Switching Power Supply, 12V DC Out, 4.3A, 1 Output
AC/DC Power Supply Single-OUT 12V 4.3A 18-Pin
SMPS, AC-DC, 51.6W, 12VDC; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:12VDC; Output Current:4.3A; Power Rating:51.6W; Length:132.08mm; Width:50.038mm; Height:25.908mm; Input Voltage:85VAC to 265VAC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-50BAF-12/A
  • ZWS50BAF12/A
  • ZWS50BAF12A