TDK-Lambda ZWS150BAF-12/L

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
$ 115.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BAF-12/L.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellLPP-150-12
AC to DC Power Supply Open Frame Single Output 12 Volt 12.5 Amp 150 Watt
Mean WellHRPG-150-12
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
Mean WellHRP-150-12
HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function
Murata Power SolutionsMVAC250-12AFD
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin

Descriptions

Descriptions of TDK-Lambda ZWS150BAF-12/L provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
POWER SUPPLY, AC-DC,12V,12.5A,85-265V IN, OPEN FRAME, PNL MNT, PFC, ZWS150BAF SERIES
AC-DC, Open Frame, 85-265V, 12V 12.5A, 150W, With chassis
AC-DC Power Supplies, PCB type, Output: 150W, 12V, Option: With chassis
150W 1 85V(AC) 265V(AC) 96mV 12.5A 12V Base Mount, 160mm × 75mm × 37mm
Switching Power Supplies 150W 12V 12.5A
AC/DC Power Supply Single-OUT 12V 12.5A 18-Pin
Power supply module,Power Supplies ROHS
Ac-Dc Conv, Open Frame, 1 O/P, 150W, 12.5A, 12V; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:12V; Product Range:Zws-Baf Series; Height:42.164Mm; Input Voltage Vac:85V To 265V Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-12/L

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BAF-12/L
  • ZWS150BAF12/L
  • ZWS150BAF12L