TDK-Lambda ZWS30B-5

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 40.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30B-5.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
+13.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS30B-12
POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
TDK-LambdaZWS30B-15
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaZWS30B-3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
Mean WellDR-4505
Din Rail Mount Power Supply, Fixed, 85 V, 264 V, 25 W, 5 V, 5 A Rohs Compliant: Yes
Mean WellDR-60-5
DR-60 Series 32.5 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda ZWS30B-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC-DC,5V,6A,85-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
Switching Power Supplies 5V 6A, 30W Power Supply
AC/DC Power Supply Single-OUT 5V 6A 30W 11-Pin
AC-DC Power Supplies, PCB type, Output: 30W, 5V, Standard type
AC-DC, Open Frame, 85-265V, 5V 10A, 50W
TDK-Lambda Switching Power Supply 30W 5VDC 6A 1 Output
Ac-Dc Converter, Open Frame, 1 O/p, 30W, 5V, 6A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):30W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Power Max:30W Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-30B-5
  • ZWS30B5