TDK-Lambda ZWS300BAF-36

AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
$ 204.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS300BAF-36.

IHS

Datasheet8 pages3 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Sager Power Systems

Ciiva

Newark

Inventory History

3 month trend:
-16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS240BP-36
PowerSupply; AC-DC; 36V@6.7A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
TDK-LambdaRWS300B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 8.4A, 300W
TDK-LambdaZWS150BP-36
PowerSupply; AC-DC; 36V@4.2A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
XP PowerDLG75PS36
LED DRIVER, AC-DC, CC, CV, 2.1A, 36V
XP PowerDLG50PS36
LED DRIVER CC/CV AC/DC 36V 1.4A
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A

Descriptions

Descriptions of TDK-Lambda ZWS300BAF-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
AC-DC, Open Frame, 85-265V, 36V 8.4A, 302.4W
AC/DC Power Supply Single-OUT 36V 8.4(Convection)A/9.4(Forced Air)A 300W
Switching Power Supplies 302W 36Vout 8.4A Power Supply W/PFC
AC-DC Power Supplies, PCB type, Output: 302.4W, 36V, Standard type
POWER SUPPLY, 302.4W, 36V, 8.4A
Adjustable Output,DC Input Capable,Load Sharing,PFC,Universal Input 302.4W 8.4A 36V 1 370V(DC) 85V~265V(AC) Fixed base mount 180.086mm*84.074mm*41.91mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-300BAF-36
  • ZWS300BAF36