TDK-Lambda ZWS150BP-36

PowerSupply; AC-DC; 36V@4.2A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
$ 138.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BP-36.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages7 years ago

Ciiva

TDK-Lambda

Sager Power Systems

element14 APAC

Inventory History

3 month trend:
-1.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS100A-24/HD
AC/DC Open Frame Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 108 W, 24 V, 4.5 A
TDK-LambdaRWS300B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 8.4A, 300W
TDK-LambdaRWS600B-36
Switching Power Supplies AC-DC, 115-230VAC, Output 36V 16.7A, 601W
XP PowerECP225PS28
AC/DC Power Supply Single-OUT 28V 5.36A 225W Medical 13-Pin
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A
XP PowerDLG75PS36
LED DRIVER, AC-DC, CC, CV, 2.1A, 36V

Descriptions

Descriptions of TDK-Lambda ZWS150BP-36 provided by its distributors.

PowerSupply; AC-DC; 36V@4.2A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWSSeries
AC-DC, Open Frame, 85-265V, 36V 4.2A, 151.2W, 302.4W Peak
AC-DC Power Supplies, PCB type, Output: 151.2W, 36V, Peak power
Switching Power Supplies 36Vout 4.2A 151.2W
AC/DC Power Supply Single-OUT 36V 4.2A 151.2W 11-Pin
POWER SUPPLY, 151.2W, 36V, 4.2A
AC-DC, 115-230VAC, OUTPUT 36V 4.2A, 150W
Adjustable Output,DC Input Capable,Load Sharing,PFC,Universal Input 90% 151.2W 4.2A 36V 1 370V(DC) 85V~265V(AC) Fixed base mount 160mm*75mm*34mm
Ac-Dc Converter, Open Frame, 1 O/p, 151.2W, 4.2A, 36V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):151.2W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:34Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BP-36
  • ZWS150BP36