Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS30-3

Power Supply, Ac-dc, 3.3V, 6A, 85-265V in, Open Frame, Pnl Mnt, Embedded, 20W, Zws Series
$ 45.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30-3.

IHS

Datasheet44 pages18 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

element14

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaZPSA20-3R3
AC-DC Regulated Power Supply Module, 1 Output, 14.52W, Hybrid
TDK-LambdaZPSA60-3R3
AC-DC Regulated Power Supply Module, 1 Output, 26W, Hybrid
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Supply,AC-DC,12V,2.5A,85-264V In,Enclosed,DIN Rail Mount,30W,S8VK Series

Descriptions

Descriptions of TDK-Lambda ZWS30-3 provided by its distributors.

POWER SUPPLY, AC-DC,3.3V,6A,85-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,20W, ZWS SERIES
AC/DC Power Supply Single-OUT 3.3V 6A 7-Pin
AC-DC Regulated Power Supply Module
Switching Power Supplies 19.8W 3.3V 6A
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:6A; Power Rating:30W; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Open Frame ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS303