TDK-Lambda ZPSA20-3R3

AC-DC Regulated Power Supply Module, 1 Output, 14.52W, Hybrid
$ 26.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA20-3R3.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
TDK-LambdaZPSA20-24
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA20-3R3 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 14.52W, Hybrid
AC-DC, Open Frame, 85-264V, 3.3V 4.4A, 20W
AC-DC Power Supplies, Open frame, Output: 20W, 3.3V, Convection, Forced air
AC/DC Power Supply Single-OUT 3.3V 4.4A 20W 8-Pin
Switching Power Supplies 15W 3.3V 4.4A
Ac-Dc Conv, Open Frame, 1 O/p, 14.5W, 4.4A, 3.3V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):20W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:20Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-20-3R3
  • ZPSA203R3