TDK-Lambda ZWS10B-5

TDK-Lambda 10W Switching Power Supply, 5V DC Output, 2A Output Current, 1 Output
$ 30.715
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS10B-5.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-12.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS15B-5
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaZWS10B-3
AC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid
TDK-LambdaZWS10B-24
POWER SUPPLY, AC-DC,24V,0.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,12W, ZWS SERIES
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellDR-4505
Din Rail Mount Power Supply, Fixed, 85 V, 264 V, 25 W, 5 V, 5 A Rohs Compliant: Yes
Mean WellMDR-100-48
MDR Series 48 V 2 A 96 W Enclosed Single Output Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda ZWS10B-5 provided by its distributors.

TDK-Lambda 10W Switching Power Supply, 5V DC Output, 2A Output Current, 1 Output
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
AC-DC, Open Frame, 85-265V, 5V 2A, 10W
AC/DC Power Supply Single-OUT 5V 2A 10W 9-Pin
AC-DC Power Supplies, PCB type, Output: 10W, 5V, Standard type
POWER SUPPLY, 10W, 5V, 2A; No. of Outputs:1 Output; Power Rating (Covection Cooling):10W; Power Rating (Forced Cooling):-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltage -
Ac-Dc Converter, Open Frame, 1 O/P, 10W, 5V, 2A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:2A |Tdk-Lambda ZWS10B-5.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-10B-5
  • ZWS10B-5.
  • ZWS10B5