TDK-Lambda ZWS150BAF-12/CO2

AC-DC, Open Frame, 85-265V, 12V 12.5A, 150W, With coating on both sides of PCB model
$ 121.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150BAF-12/CO2.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellLPP-150-12
AC to DC Power Supply Open Frame Single Output 12 Volt 12.5 Amp 150 Watt
Mean WellHRPG-150-12
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
Mean WellHRP-150-12
HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function
Murata Power SolutionsMVAC250-12AFD
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin

Descriptions

Descriptions of TDK-Lambda ZWS150BAF-12/CO2 provided by its distributors.

AC-DC, Open Frame, 85-265V, 12V 12.5A, 150W, With coating on both sides of PCB model
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
POWER SUPPLY, AC-DC,12V,12.5A,85-265V IN, OPEN FRAME, PNL MNT, PFC, ZWS150BAF SERIES
Switching Power Supplies 150W 12V 12.5A
AC/DC Power Supply Single-OUT 12V 12.5A 18-Pin
Ac-Dc Conv, Enclosed, 1 O/P, 150W, 12.5A, 12V; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A; Power Supply Output Type:Adjustable, Fixed; Product Range:Zws-Baf Series Rohs Compliant: Yes |Tdk-Lambda ZWS150BAF-12/CO2

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-150BAF-12/CO2
  • ZWS150BAF12/CO2