TDK-Lambda ZWS150AF-12

Power Supply, Single Output; 12 V (Nom.); 6.7 A (Max.) Output; 47 to 63 Hz
$ 228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS150AF-12.

IHS

Datasheet44 pages18 years ago

Arrow Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
Murata Power SolutionsMVAC400-12AFD
MVAC400 Series 400 W Single Output 12 V High Density AC/DC Power Supply
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
Murata Power SolutionsMVAC250-12AFD
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin

Descriptions

Descriptions of TDK-Lambda ZWS150AF-12 provided by its distributors.

Power Supply, Single Output; 12 V (Nom.); 6.7 A (Max.) Output; 47 to 63 Hz
AC/DC Power Supply Single-OUT 12V 12.5A 150W 18-Pin
AC-DC Regulated Power Supply Module
Adjustable Output DC Input Capable Load Sharing PFC Universal Input 150W 12.5A 12V 1 265V 85V~265V(AC) Fixed Base Mount 26.416mm × 82.042mm × 119.888mm
PSU, OPEN FRAME, 150W, 12V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:12V; Output Current:12.5A; Power Rating:150W; Input Voltage Range VAC:85V AC to 265V AC; Input Voltage Range VDC:120V DC to 370V DC; Length:222mm; Width:75mm; Height:40mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA / EN / UL; External Depth:222mm; External Length / Height:40mm; External Width:75mm; Input Frequency:63Hz; Input Voltage:85V AC to 265V AC / 120V DC to 370V DC; Load Regulation:96mV; Mounting Type:Chassis; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Adjustable; Power Supply Type:Switch Mode; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:265V; Supply Voltage Max:265V; Supply Voltage Min:85V; Supply Voltage Typ:110V AC / 230V AC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS150AF12