TDK-Lambda ZWS50BAF-24/A

Switching Power Supplies 24V 2.1A 50W W/ L bracket & Cover
$ 76.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-24/A.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-24/A
Switching Power Supplies 24V 3.2A, 76.8W W/ L bracket & Cover
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
Mean WellHRP-300-24
HRP-300 Series 336 W Single Output 24 V Encapsulated AC/DC with PFC Function
Mean WellHRPG-150-24
HRPG-150 Series 156 W Single Output 24 V AC/DC Power Supply with PFC Function
Mean WellRPS-160-24
AC to DC Power Supply Open Frame Single Output 24 Volt 4.6 Amp 113.4 Watt

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-24/A provided by its distributors.

Switching Power Supplies 24V 2.1A 50W W/ L bracket & Cover
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
AC-DC Power Supplies, PCB type, Output: 50.4W, 24V, Option: With cover
AC-DC, Enclosed, 85-265V, 24V 2.1A, 50.4W, With cover
TDK-Lambda 50W Switching Power Supply, 24V DC Out 2.1A Out, 1 Output
Power Supply;AC-DC;50W50W85265VACACDC,115230VAC,Output 24V 2.1A,50W
AC/DC Power Supply Single-OUT 24V 2.1A 18-Pin
AC-DC CONVERTER, ENCLOSED, 1 O/P, 50W, 2.1A, 24V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:50W; Output Voltage - Output 1:24V; Output Current - Output 1:2.1A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-50BAF-24/A
  • ZWS-50BAF-24A
  • ZWS50BAF24/A
  • ZWS50BAF24A