TDK-Lambda ZUP80-5/U

AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
$ 1,986.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP80-5/U.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TDK-LambdaZ100-4-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-4A, 400W, USB, RS-232, RS-485
TDK-LambdaCSS500-57/I
AC-DC, U Channel, 90-264V, 57V 6.32A, 360W, Industrial certifications
Mean WellHBG-240-60B
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
Mean WellHBG-240-60A
60Vdc 4.0A 60 Volt LED Power Supply IP65, Circular Shape, PFC Operates: CV or CC Mode
TDK-LambdaZUP60-3.5
AC-DC Power Factor Correction Module, 1 Output, 210W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZUP80-5/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 400W, Hybrid
AC/DC Power Supply Single-OUT 0V to 80V 5A 400W
POWER SUPPLY, PROGRAMMABLE, 400 W (MAX.), 0 TO 5 A, 30 MV @ 5 HZ TO 1 MHZ
BENCH TOP POWER SUPPLIES 400W 0V-80V 0A-5A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 400W, 0 to 80V, Interface option: IEC320 cable USA plug
Power Supply, Bench, 80V, 400W; Power Supply Output Type:adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:80V; Output Current Min:0A; Output Current Max:5A; Power Rating:400W; Supply Voltage Min:85Vac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP80-5-U
  • ZUP805/U
  • ZUP805U