TDK-Lambda CSS500-57/I

AC-DC, U Channel, 90-264V, 57V 6.32A, 360W, Industrial certifications
$ 304.6
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CSS500-57/I.

Sager Power Systems

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-18
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Mean WellRSD-300C-48
302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
300 W, Single Output, 48 VDC@6.3 A Industrial/Medical Open Frame AC-DC Power Supply
Mean WellRSD-300B-48
273.6 Watt 48V 5700mA Railway Single Output DC-DC Converter Fast 30A 32V Fuse
Mean WellRSD-300D-48
302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse
TDK-LambdaRWS300B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 6.3A, 302.4W
Universal Input DC-DC Converter 87% 302.4W 6.3A 48V 1 85V~264VAC Fixed Base Mount, 102mm × 41mm

Descriptions

Descriptions of TDK-Lambda CSS500-57/I provided by its distributors.

AC-DC, U Channel, 90-264V, 57V 6.32A, 360W, Industrial certifications
360W(500WForcedAir) 1 90V(AC) 264V(AC) 6.32A 57V base mount 228.6mm*119.4mm*41.4mm
Power Supply;AC-DC;500W500W90264VACACDC,115230VAC,Output 57V 8.78A,500W
AC/DC Power Supply Single-OUT 57V 6.32A 360W
Switching Power Supplies 500W 57V 8.78A
AC-DC Regulated Power Supply Module, 360W
AC-DC Power Supplies, Open frame, Output: 500W, 57V, Option: U channel & Industrial certifications
Ac-Dc Conv, Open Frame, 1 O/P, 500W, 8.78A, 57V; No. Of Outputs:1 Output; Power Supply Output Type:Fixed; Output Voltage - Output 1:57V; Product Range:Css500 Series; Approvals/Standards:En 60601; Height:38.354Mm; Length:203.2Mm Rohs Compliant: Yes |Tdk-Lambda CSS500-57/I

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSS500-57I
  • CSS50057/I
  • CSS50057I