TDK-Lambda ZUP20-10/LUW

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
$ 1,701.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP20-10/LUW.

Sager Power Systems

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-09-01
LTD Date2024-03-31

Related Parts

TDK-LambdaZUP20-10
AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
TDK-LambdaZ20-10-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-10A, 200W, USB, RS-232, RS-485
Mean WellHLG-240H-20A
LED Power Supplies 240W 20V 12A 90-305VAC IP65 rated
Mean WellHLG-240H-20
20V 12A 240W LED Driver Single Output Switching Power Supply - Cable for Input and Output
Mean WellCLG-150-20A
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
TDK-LambdaLS150-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZUP20-10/LUW provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 200W, Hybrid
AC/DC Power Supply Single-OUT 0V to 20V 10A 200W
BENCH TOP POWER SUPPLIES 200W 0V-20V 0A-10A
POWER SUPPLY; 200W200W85265VAC020V@010A
Programmable DC Power Supplies, Bench/3U Rack Mount, Output: 200W, 0 to 20V, Interface option: Front panel output jacks, IEC320 cable USA plug, Serial link cable RJ-45
Bench Power Supply, Prog, 1Ch, 20V, 10A; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda ZUP20-10/LUW

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP2010/LUW
  • ZUP2010LUW