TDK-Lambda ZPSA60-28

Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
$ 47.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA60-28.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-4.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes
TDK-LambdaVS50P-24
Switching Power Supplies 50W 24V 2.5A
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series

Descriptions

Descriptions of TDK-Lambda ZPSA60-28 provided by its distributors.

Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
60W 2.14A 28V 1 370V(DC) 90V~264V(AC) Fixed base mount 101.6mm*50.8mm*27.178mm
POWER SUPPLY, AC-DC,28V,2.14A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA SERIES
AC/DC Power Supply Single-OUT 28V 2.14A 60W 7-Pin
AC-DC Power Supplies, Open frame, Output: 60W, 28V, Convection
TDK-Lambda ZPSA-60-28 60W Open Frame Power Supply 28V 2.14A
AC-DC, Open Frame, 90-264V, 28V 2.14A, 60W
Ac-Dc Conv, Open Frame, 1 O/p, 60W, 2.14A, 28V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):60W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-28
  • ZPSA6028