TDK-Lambda ZPSA60-12

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 41.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA60-12.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
TDK-LambdaZPSA60-9
60W 6.67A 9V 370V(DC) 90V~264V(AC) Fixed Bracket Mount 49.53mm × 29.21mm × 9.144mm
TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA60-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY, AC-DC,12V,5A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Switching Power Supplies 60W 12V 5A AC-DC, 115-230VAC
TDK-Lambda 60WSwitch Mode Power Supply, 12V DC output voltage, 1Output point
60W,12V,single Output,power Supply Rohs Compliant: Yes
AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin
AC-DC Power Supplies, Open frame, Output: 60W, 12V, Convection
TDK-Lambda ZPSA-60-12 60W Open Frame Power Supply 12V 5A
AC-DC, Open Frame, 90-264V, 12V 5A, 60W
AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 5A, 12V; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):60W; Input Voltage VAC:90V AC to 264V AC; Height:27.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-60-12
  • ZPSA60-12.