TDK-Lambda ZPS40-36

Power Supply, Single Output, 36 Volts @ 1.11 Amps, 40 Watts, RoHS Compliant
$ 54.209
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS40-36.

IHS

Datasheet4 pages5 years ago

Sager Electronics

TDK-Lambda

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-27
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPS40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaZPS60-36
Power Supply, Single Output, 36 Volts @ 1.67 Amps, 60 Watts, RoHS Compliant
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;24V;0.65A;80-370V In;Enclosed;DIN;Commercial;16W;S8JX Series

Descriptions

Descriptions of TDK-Lambda ZPS40-36 provided by its distributors.

Power Supply, Single Output, 36 Volts @ 1.11 Amps, 40 Watts, RoHS Compliant
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 36V 1.11A 40W 4-Pin
AC-DC Power Supplies, Open frame, Output: 40W, 36V, Convection
AC-DC, Open Frame, 90-264V, 36V 1.11A, 40W
Switching Power Supplies 40W 36V 1.11A
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:1.11A; Power Rating:40W; Supply Voltage:264VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Open Frame ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS-40-36
  • ZPS4036