TDK-Lambda ZPS40-30

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 54.324
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS40-30.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

TDK-Lambda

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPS40-24
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaZPS40-12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaZPS40-3R3
Power Supply, Single Output, 3.3 Volts, 6 Amps, 20 Watts, RoHS Compliant
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting
Switched-mode power supply [Omron] S8JXG03512CD Switched-mode power supply 4547648645003
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of TDK-Lambda ZPS40-30 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 30V 1.33A 40W 4-Pin
AC-DC, Open Frame, 90-264V, 30V 1.33A, 40W
40 W, SINGLE OUTPUT, 30 VDC@1.33 A AC-DC POWER SUPPLY
40W 85-264VAC 30V@1.33A 2 x 4 x 1.2
Switching Power Supplies 40W 30V 1.33A
Ac/Dc Power Supply, Ite, 30Vdc, 1.33A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):40W; Input Voltage Vac:90V Ac To 264V Ac; Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda ZPS40-30

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS-40-30
  • ZPS4030