TDK-Lambda ZPS40-3R3

Power Supply, Single Output, 3.3 Volts, 6 Amps, 20 Watts, RoHS Compliant
$ 55.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS40-3R3.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages9 years ago

TDK-Lambda

Sager Power Systems

Newark

Master Electronics

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS35-3.3
Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block base mount 99.06mm*81.28mm*35.56mm
TDK-LambdaZPS40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting
Power Supply;AC-DC;24V;0.65A;80-370V In;Enclosed;DIN;Commercial;16W;S8JX Series

Descriptions

Descriptions of TDK-Lambda ZPS40-3R3 provided by its distributors.

Power Supply, Single Output, 3.3 Volts, 6 Amps, 20 Watts, RoHS Compliant
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
AC/DC Power Supply Single-OUT 3.3V 6A 20W 4-Pin
AC-DC Power Supplies, Open frame, Output: 20W, 3.3V, Convection
AC-DC, Open Frame, 90-264V, 3.3V 6A, 20W
20 W, SINGLE OUTPUT, 3.3 VDC@6 A AC-DC POWER SUPPLY
Ac-Dc Converter, Open Frame, 1 O/p, 20W, 6A, 3.3V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):20W; Power Rating (Forced Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPS403R3