Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZPD40-512

AC/DC Power Supply Dual-OUT 5V/12V 3.2A/2A 40W 6-Pin
$ 66.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPD40-512.

TDK-Lambda

Datasheet2 pages5 years ago

IHS

Farnell

Sager Power Systems

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPD40-524
AC/DC Power Supply Dual-OUT 5V/24V 3.2A/1A 40W 6-Pin

Descriptions

Descriptions of TDK-Lambda ZPD40-512 provided by its distributors.

AC/DC Power Supply Dual-OUT 5V/12V 3.2A/2A 40W 6-Pin
AC-DC Power Supplies, Open frame, Multi Output (2CH), Output: 40W, +5/+12, Convection
Switching Power Supplies 40W 5V 3.2A, 12V 2A
POWER SUPPLY, DUAL OUTPUT, 40 WATTS, O1: +5V @ 3.2A, O2: +12V @ 2A, ROHS COMP.
AC-DC Regulated Power Supply Module, 2 Output, 40W
AC-DC, Open Frame, 90-264V, +5V 3.2A, +12V 2A, 0W
AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 5V, 12V
AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 5V,; AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 5V, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:2; Output Voltage Nom.:5V, 12V; Output Current Max:3.2A, 2A; Output Power Max:40W; External Depth:4.0"
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:2; Output Current:3.2A; Output Voltage 2:+12V; Output Current 2:2A; Power Rating:40W; Supply Voltage:264VAC; Approval Bodies:UL, CSA, CE ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPD-40-512
  • ZPD40512