Descriptions of TDK-Lambda ZPD40-524 provided by its distributors.
AC/DC Power Supply Dual-OUT 5V/24V 3.2A/1A 40W 6-Pin
Power Supply, Dual Output, 40 Watts, O1: +5V@3.2A, O2: +24V@0.3A, RoHS Comp.
AC-DC Power Supplies, Open frame, Multi Output (3CH), Output: 40W, +5/+24, Convection
Switching Power Supplies 40W 5V 3.2A, 24V 1A
40W 2 90V(AC) 264V(AC) ±3%, ±5% 24V 5V Bracket Mount 101.6mm × 50.8mm × 30.5mm
AC-DC Regulated Power Supply Module, 2 Output, 40W
AC-DC, Open Frame, 90-264V, +5V 3.2A, +24V 1A, 50W
AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 5V,
AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 5V,; AC-DC CONV, OPEN FRAME, 2 O/P, 40W, 5V, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:2; Output Voltage Nom.:5V, 24V; Output Current Max:3.2A, 1A; Output Power Max:40W
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:2; Output Current:3.2A; Output Voltage 2:+24V; Output Current 2:1A; Power Rating:40W; Supply Voltage:264VAC; Approval Bodies:UL, CSA, CE ;RoHS Compliant: Yes